RD50S10HEC

Heilind Number:POSRD50S10HEC
Manufacturer:Positronic (Amphenol)
Manufacturer Number:RD50S10HEC
ECAD Model:
3D Model

Description:

RD SERIES DSUB 50POS F SZ 6

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) RD50S10HEC
Series:RD Series
Gender:Female
Housing Material:Steel
Number of Contacts:50
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Diallyl Phthalate
Wire Size:24 to 20 AWG
Current Rating:11 A
Voltage Rating:300 V
SKU:POSRD50S10HEC