RD9S100EX/AA

Heilind Number:POSRD9S100EX/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:RD9S100EX/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) RD9S100EX/AA
Gender:Female
Series:RD Series
Wire Size:24 to 20 AWG
Current Rating:11 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:9
Termination Method:Crimp
Insulation Material:Glass-Filled Diallyl Phthalate
SKU:POSRD9S100EX/AA