| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) SCBM2WK2S000EG |
| Gender: | Female |
| Series: | SCBM Series |
| Current Rating: | 50 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Copper |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S1 |
| Housing Material: | Brass |
| Number of Contacts: | 2 |
| Insulation Material: | Glass-Filled Polyester |
| SKU: | POSSCBM2WK2S000EG |

