SCBM3W3M55R70T2G

Heilind Number:POSSCBM3W3M55R70T2G
Manufacturer:Positronic (Amphenol)
Manufacturer Number:SCBM3W3M55R70T2G
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) SCBM3W3M55R70T2G
Series:SCBM Series
Gender:Male
Housing Material:Brass
Number of Contacts:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Insulation Material:Glass-Filled Polyester
Current Rating:50 A
Voltage Rating:300 V
D-Sub Shell Size:S2
SKU:POSSCBM3W3M55R70T2G