| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) SD15F100T20/AA |
| Series: | SD Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate Polyester |
| Wire Size: | 24 to 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 300 V |
| SKU: | POSSD15F100T20/AA |

