SD25M00000/AA

Heilind Number:POSSD25M00000/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:SD25M00000/AA
ECAD Model:
3D Model

Description:

D-SUB CONNECTOR

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) SD25M00000/AA
Series:SD Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate Polyester
Current Rating:7.5 A
Voltage Rating:300 V
SKU:POSSD25M00000/AA