| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) SD25M00LVLZ/AA |
| Gender: | Male |
| Series: | SD Series |
| Current Rating: | 7.5 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate Polyester |
| SKU: | POSSD25M00LVLZ/AA |

