SD50M10H00/AA

Heilind Number:POSSD50M10H00/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:SD50M10H00/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) SD50M10H00/AA
Gender:Male
Series:SD Series
Wire Size:24 to 20 AWG
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:50
Termination Method:Crimp
Insulation Material:Glass-Filled Polybutylene Terephthalate Polyester
SKU:POSSD50M10H00/AA