SDD104M3000G/AA

Heilind Number:POSSDD104M3000G/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:SDD104M3000G/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) SDD104M3000G/AA
Series:SDD Series
Gender:Male
Housing Material:Brass
Number of Contacts:104
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Insulation Material:Glass-Filled Polyester
Current Rating:5 A
Voltage Rating:300 V
SKU:POSSDD104M3000G/AA