SDD15S1000G

Heilind Number:POSSDD15S1000G
Manufacturer:Positronic (Amphenol)
Manufacturer Number:SDD15S1000G
ECAD Model:
3D Model

Description:

HIGH-DENSITY D-SUB

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) SDD15S1000G
Series:SDD Series
Gender:Female
Housing Material:Brass
Number of Contacts:15
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Insulation Material:Glass-Filled Polyester
Wire Size:30 to 22 AWG
Current Rating:5 A
Voltage Rating:300 V
SKU:POSSDD15S1000G