| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) SND15M000TG |
| Series: | SND Series |
| Gender: | Male |
| Housing Material: | Brass |
| Number of Contacts: | 15 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Insulation Material: | Glass-Filled Diallyl Phthalate |
| Current Rating: | 9 A |
| Voltage Rating: | 300 V |
| SKU: | POSSND15M000TG |

