SND37M0000G/AA

Heilind Number:POSSND37M0000G/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:SND37M0000G/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) SND37M0000G/AA
Series:SND Series
Gender:Male
Housing Material:Brass
Number of Contacts:37
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Insulation Material:Glass-Filled Diallyl Phthalate
Current Rating:9 A
Voltage Rating:300 V
SKU:POSSND37M0000G/AA