| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) XAVAC50M/SG.5K/AA |
| Gender: | Female/Male |
| Series: | XAVAC Series |
| Wire Size: | 20 AWG |
| Current Rating: | 10 to 40 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Copper |
| Contact Material: | Copper Alloy |
| Housing Material: | Aluminum Alloy |
| Number of Contacts: | 50 |
| Insulation Material: | Diallyl Phthalate | Plastic |
| SKU: | POSXAVAC50M/SG.5K/AA |

