| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) XDA9FN8/15FN8X |
| Series: | XDA Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 24 (9+15) |
| Termination Method: | Quick Connect |
| Contact Material: | Copper Alloy | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Plastic |
| Current Rating: | 3 A | 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | POSXDA9FN8/15FN8X |

