| Attribute | Value |
|---|---|
| Manufacturer: | PRECI-DIP |
| Manufacturer Part Number: | PRECI-DIP M39029/31-240 |
| SKU: | PREM39029/31-240 |
M39029/31-240
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| PRECI-DIP 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| PRECI-DIP 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| PRECI-DIP 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| PRECI-DIP 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| PRECI-DIP 09-50-3101 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| PRECI-DIP 19070-0009 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| PRECI-DIP 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |


