| Attribute | Value |
|---|---|
| Manufacturer: | PRECI-DIP |
| Manufacturer Part Number: | PRECI-DIP M39029/32-259 |
| SKU: | PREM39029/32-259 |
M39029/32-259
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| PRECI-DIP MS27473T16F55S | MS27473 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| PRECI-DIP FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |


