| Attribute | Value |
|---|---|
| Manufacturer: | PRECI-DIP |
| Manufacturer Part Number: | PRECI-DIP M39029/56-352 |
| SKU: | PREM39029/56-352 |
M39029/56-352
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| PRECI-DIP 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| PRECI-DIP 745229-2 | 20 DF PIN PLTD 30 SEL | ![]() |
| PRECI-DIP 1609133-3 | 6ESRM-3=F6920 | ![]() |
| PRECI-DIP 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| PRECI-DIP DNF18-111FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| PRECI-DIP TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| PRECI-DIP D38999/26WJ7AN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |


