Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Amphenol SV Microwave VITA 67

SV Microwave offers a complete line of VITA 67 coaxial interconnects as a high density and high-performance RF addition to the VPX Platform. The floating SMPM coaxial contacts ensure excellent RF performance in any mating condition. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to .085" and smaller diameter coaxial cable types. VITA 67 has proven performance in Military and Commercial applications.

Features / Benefits:

  • The foundational coaxial interconnect for RF on the VPX platforms
  • Cable assembly plug-in modules mate to backplane adapters
  • Designed for side-by-side implementation with VITA 46 hardware
  • Floating SMPM coaxial pins ensure excellent RF performance in any mating condition
  • Available in half-width (4 port) and full-width (8 port) form factors
  • MIL-STD 810 for shock and vibration
  • Minimal footprint of I/O slot
  • Significant reduction in Mean-Time-To-Repair (MTTR) since rear panel interface enables quick disconnect
  • Utilizes existing and proven SMPM interfaces
  • Unique SV connector retention mechanism offers significant ease of assembly/disassembly

Applications:

  • Robust and rugged high speed cabled solution
  • High-reliability, high-density for aerospace & defense applications
  • SIGINT, EWR, ground base station & communication systems, avionics, radar systems
  • Air Transport Racks (ATRs) without Rear Transition Modules (RTMs) or limited speed through RTM
© 2020 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore