Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Industrial and Commercial Transportation Heat Shrink Tubing

TE's heat shrink tubing enables reliability and protection of critical components in Industrial and Commercial Transportation equipment. The comprehensive portfolio of heat shrink tubing products offers functionalities needed to ensure protection against the harshest environments including chemicals, moisture, water, abrasion, high temperatures and fungus.

Manufacturers face countless design requirements to meet the most rugged of performance demands, as well as new challenges brought on by ever-changing market trends and evolving market needs. TE Connectivity's heat shrink tubing solutions are designed to help ICT manufacturers meet a wide range of needs and conditions. Through deep engineering capabilities and a commitment to testing, specific design requirements and certifications are achieved with reliability and dependability.

Protection Where You Need It

  • Strain relief allows greater flexibility in areas where stress can cause failures such as connector pins and splices, enabling a reliable connection
  • Protection against the harshest environments with cut through, chemical, fluid, abrasion and anti-fungal resistance
  • Sealing to keep out moisture, water, bacteria, fuels and mold
  • Insulation protects and minimizes heat transfer for solid thermal and electrical insulation with operating temperatures ranging from -55°C to 150°C
  • Identification and safety helps identify wires for grounding and color coding capabilities to reduce safety hazards

White Paper - Heat Shrink Tubing: An Underlying Solution To Complex Design Requirements

Industrial and Commercial Transportation (ICT) manufacturers face countless design requirements to meet the most rugged of performance demands, as well as new challenges brought on by ever-changing market trends and evolving market needs. Learn how TE Connectivity's heat shrink tubing solutions are designed to help ICT manufacturers meet a wide range of needs and condition in this informative white paper.

Key Features:

  • Color differentiation, specifically for safety regulations
  • Flame retardant, able to withstand extreme temperature change
  • Operating temperatures ranging from -55°C - 150°C
  • Thinner tubing options for rapid production time
  • Thicker tubing options for extra protection, specifically for the engine bay
  • Superior abrasion and chemical resistant options
  • Shiny and flexible options for break lines

Applications:

  • Construction Equipment
  • Farm Machinery & Equipment
  • Material Handling Equipment
  • Campers & Mobile Homes
  • Recreational Marine
  • Trucks, Buses and Off-Road Vehicles
  • Transportation Wiring Harnesses
  • ATVs and UTVs
  • Two Wheelers
  • Truck & Bus Components

Resources:

Webinar with the Experts

Heat Shrink Tubing: A critical component for industrial and commercial vehicles

Join TE's Engineering experts, Robert Sanchez and Richard Kewell, as they dive into our extensive portfolio of heat shrink tubing products.

Infographic

Protection Where You Need It

TE's heat shrink tubing enables reliability and protection of critical components in Industrial and Commercial Transportation equipment.

For more information on our Heat Shrink Tubing product offerings, please contact Heilind.


See Also:

© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore