| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 09080-G |
| SKU: | QTK09080-G |
09080-G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 173977-3 | CT CONN MT REC ASSY 3P | ![]() |
| Qualtek Electronics 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Qualtek Electronics L717TSEH09POL2RM8 | 009 LP HDF STRAIN RELIEF | ![]() |
| Qualtek Electronics 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Qualtek Electronics 09-50-8073 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Qualtek Electronics D-250A-C | The vibration resistant disconnect adapter in metallic brass couples two female tabs and one male tab all sized at 0.250 x 0.032 (6.3 x 0.8 mm). The adapter is 0.82" (20.8 mm) long and 0.57" (14.5 mm) wide. It tin-plated, non-insulated, and comes in bottles of 100. | ![]() |
| Qualtek Electronics RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |


