| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 1321027-10 |
| SKU: | QTK1321027-10 |
1321027-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| Qualtek Electronics 55843-1 | SPLICE,CE 22-14 | ![]() |
| Qualtek Electronics 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| Qualtek Electronics C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| Qualtek Electronics F93-32-Q | Ferrule, non-insulated, 350 kcmil wire range, 1.26 (32.0mm) Pin Length. | ![]() |
| Qualtek Electronics G2X3WH6-A | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, adhesive, white. | ![]() |
| Qualtek Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics FTH-6-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |
| Qualtek Electronics T250R0X2 | Heavy Duty Cable Tie, 20" Long, UL Rated, 250lb Tensile Strength, PA66, Black | ![]() |


