| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 311027-01 |
| SKU: | QTK311027-01 |
311027-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Qualtek Electronics 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Qualtek Electronics 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| Qualtek Electronics 5748678-2 | 2 PC PLST CBL CLMP KIT | ![]() |
| Qualtek Electronics 86303637BLF | DSUB PLASTIC HOOD 09-DPPK09 FCI KIT | ![]() |
| Qualtek Electronics 15-004780 | IP67-D-SUB-Hoods, 25-pos., Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |
| Qualtek Electronics TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Qualtek Electronics T18R0M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


