| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 716W-X2/02 |
| SKU: | QTK716W-X2/02 |
716W-X2/02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Qualtek Electronics 10-01-1034 | 5.08mm Pitch KK Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Qualtek Electronics 10-01-1074 | 5.08mm Pitch KK Crimp Terminal Housing, 7 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 05/21/2021 | QTK-PCN-20180904 - UL HAS REVAMPED THE CLASSIFICATION OF APPLIANCE INLETS, CONNECTORS, PLUGS, AND APPLIANCE OUTLETS. UL IS TRANSITIONING FROM UL 498 AND UL 817 TO UL 60320-1. THE TRANSITION MUST BE COMPLETED BY MAY 21, 2021. QUALTEK ELECTRONICS WILL BE MIGRATING ITS 716W SERIES RECEPTACLES TO THIS NEW STANDARD. THIS NEW STANDARD REQUIRED QUALTEK TO MODIFY THE TOOLING OF THESE RECEPTACLES TO BE COMPLIANT. THE THICKNESS OF THE FRONT FLANGE AS WELL AS THE DEPTH OF THE RECEPTACLES HAVE CHANGED SLIGHTLY. THESE RECEPTACLES WILL STILL WORK 100% IN PLACE OF THE EXISTING REVISIONS AND PARTS CURRENTLY BEING PURCHASED. | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


