| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 739W-X2/20 |
| SKU: | QTK739W-X2/20 |
739W-X2/20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1473252-1 | MQS REC 40P ASSY | ![]() |
| Qualtek Electronics 34119 | TERMINAL,SOLIS R 16-14 4 | ![]() |
| Qualtek Electronics 4-640440-0 | 10P MTA100 CONN ASSY 22AWG RED | ![]() |
| Qualtek Electronics 40661 | RING 190(4.82 MM) TERMINAL 18-14 AWG BR | ![]() |
| Qualtek Electronics 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| Qualtek Electronics 09300161420 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| Qualtek Electronics 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| Qualtek Electronics 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Qualtek Electronics 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Qualtek Electronics 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Qualtek Electronics ABM1M-AT-C | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor, high-temperature environments, and comes in packages of 100. | ![]() |
| Qualtek Electronics ABM1M-AT-M | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor, high-temperature environments, and comes in packages of 1000. | ![]() |
| Qualtek Electronics PV10-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 3/8" stud size. | ![]() |
| Qualtek Electronics ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |


