| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-1/8-01-MS100FT |
| SKU: | QTKQ2-F-1/8-01-MS100FT |
Q2-F-1/8-01-MS100FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Qualtek Electronics AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Qualtek Electronics 1-350522-9 | 09P MR STR/REL HNG BLK | ![]() |
| Qualtek Electronics 1-480634-9 | 20P STR/REL HNGD BLK | ![]() |
| Qualtek Electronics 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Qualtek Electronics 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| Qualtek Electronics 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| Qualtek Electronics 19039-0007 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm | ![]() |
| Qualtek Electronics 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Qualtek Electronics 43030-0038 | Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| Qualtek Electronics DNF14-188FIB-3K | The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Qualtek Electronics DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Qualtek Electronics DNF14250FIMX-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon standard housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.97" (24.6 mm) long and 0.41" (10.4 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Qualtek Electronics PV10-14RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 1/4" stud size. | ![]() |
| Qualtek Electronics PV6-10R-T | Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |


