| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-3/4-01-MS50FT |
| SKU: | QTKQ2-F-3/4-01-MS50FT |
Q2-F-3/4-01-MS50FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Qualtek Electronics 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Qualtek Electronics 3749/10 100 | 3749/10 100, UL/10/CAB/TYP1/TPE/RC/30AWG/SL | ![]() |
| Qualtek Electronics BT1M-M300 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Qualtek Electronics PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |


