| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-3/8-09-MS100FT |
| SKU: | QTKQ2-F-3/8-09-MS100FT |
Q2-F-3/8-09-MS100FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Qualtek Electronics 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| Qualtek Electronics 35-3/4X66FT-GN | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; Green; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| Qualtek Electronics PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics SST1.5I-C | Sta-Strap® cable tie, releasable, intermediate cross section, 5.3 (137mm) length, nylon 6.6, natural, standard package. | ![]() |


