| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F3X-1/2-01-QB48IN-5 |
| SKU: | QTKQ2-F3X-1/2-01-QB48IN-5 |
Q2-F3X-1/2-01-QB48IN-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics D38999/24WC35SA | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Qualtek Electronics D38999/24WF11SN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Qualtek Electronics 108-0902-001 | BANANA JACK RED | ![]() |
| Qualtek Electronics 15-24-6241 | Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes | ![]() |
| Qualtek Electronics 504193-0300 | Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 3 Circuits, 5041930300 | ![]() |