| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-3/8-01-QB2.0IN-10K |
| SKU: | QTKQ2F-3/8-01-QB2.0IN-10K |
Q2-F-3/8-01-QB2.0IN-10K
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| Qualtek Electronics 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Qualtek Electronics 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Mylar Tape Carrier | ![]() |
| Qualtek Electronics 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics PV14-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 5/16" stud size. | ![]() |


