| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-2X-1/4-01-QB48IN-25 |
| SKU: | QTKQ5-2X-1/4-01-QB48IN-25 |
Q5-2X-1/4-01-QB48IN-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Qualtek Electronics 1658623-9 | 40 NOVO MIL 30DP, LEAD FREE | ![]() |
| Qualtek Electronics 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| Qualtek Electronics 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| Qualtek Electronics 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Qualtek Electronics 3365/26 300 | 3365/26 300, 26/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Qualtek Electronics 8124/24 100 | 8124/24 100, 24/CAB/RC/GRAY CCOD/22AWG/STR/ | ![]() |
| Qualtek Electronics 50-84-2062 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural | ![]() |
| Qualtek Electronics ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


