| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-3X-1/2-01-SS25M |
| SKU: | QTKQ5-3X-1/2-01-SS25M |
Q5-3X-1/2-01-SS25M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-66507-0 | PIN CONTACT, 20 DF | ![]() |
| Qualtek Electronics 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Qualtek Electronics 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| Qualtek Electronics 34067 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| Qualtek Electronics 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| Qualtek Electronics 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Qualtek Electronics 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Qualtek Electronics 19221-0225 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Qualtek Electronics 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated, Wide Pad | ![]() |
| Qualtek Electronics 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Qualtek Electronics 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Qualtek Electronics 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |


