EPXA1PB05N

Heilind Number:RADEPXA1PB05N
Manufacturer:Radiall
Manufacturer Number:EPXA1PB05N
ECAD Model:
3D Model

Description:

BOIT.M.1CAVT#A SANS MISE MASSE

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXA1PB05N
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXA1PB05N