EPXA1RM05N

Heilind Number:RADEPXA1RM05N
Manufacturer:Radiall
Manufacturer Number:EPXA1RM05N
ECAD Model:
3D Model

Description:

BOIT.F.1CAVT#A SANS MISE MASSE

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXA1RM05N
Gender:Female
Series:EPX Series
Mating Cycles:500
Voltage Rating:1500 V
Contact Plating:Gold
Housing Material:Aluminum
SKU:RADEPXA1RM05N