EPXA1WB05N

Heilind Number:RADEPXA1WB05N
Manufacturer:Radiall
Manufacturer Number:EPXA1WB05N
ECAD Model:
3D Model

Description:

BOIT.M.1CAV #A AV MISE A MASSE

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXA1WB05N
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXA1WB05N