EPXA1ZM04N

Heilind Number:RADEPXA1ZM04N
Manufacturer:Radiall
Manufacturer Number:EPXA1ZM04N
ECAD Model:
3D Model

Description:

BOIT.F.1CAV #A AV MISE A MASSE

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXA1ZM04N
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXA1ZM04N