EPXB1PB04K

Heilind Number:RADEPXB1PB04K
Manufacturer:Radiall
Manufacturer Number:EPXB1PB04K
ECAD Model:
3D Model

Description:

EPXB1PB04K

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB1PB04K
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB1PB04K