EPXB1PB04M

Heilind Number:RADEPXB1PB04M
Manufacturer:Radiall
Manufacturer Number:EPXB1PB04M
ECAD Model:
3D Model

Description:

EPXB1PB04M

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB1PB04M
Gender:Male
Series:EPX Series
Mating Cycles:500
Voltage Rating:1500 V
Contact Plating:Gold
Housing Material:Composite
SKU:RADEPXB1PB04M