EPXB1RM04M

Heilind Number:RADEPXB1RM04M
Manufacturer:Radiall
Manufacturer Number:EPXB1RM04M
ECAD Model:
3D Model

Description:

EPXB1RM04M

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB1RM04M
Series:EPX Series
Gender:Female
Housing Material:Composite
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB1RM04M