EPXB1WB04K

Heilind Number:RADEPXB1WB04K
Manufacturer:Radiall
Manufacturer Number:EPXB1WB04K
ECAD Model:
3D Model

Description:

EPXB1WB04K

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB1WB04K
Gender:Male
Series:EPX Series
Mating Cycles:500
Voltage Rating:1500 V
Contact Plating:Gold
Housing Material:Aluminum
SKU:RADEPXB1WB04K