EPXB1WB04M

Heilind Number:RADEPXB1WB04M
Manufacturer:Radiall
Manufacturer Number:EPXB1WB04M
ECAD Model:
3D Model

Description:

EPXB1WB04M

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB1WB04M
Series:EPX Series
Gender:Male
Housing Material:Composite
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB1WB04M