EPXB1ZM04K

Heilind Number:RADEPXB1ZM04K
Manufacturer:Radiall
Manufacturer Number:EPXB1ZM04K
ECAD Model:
3D Model

Description:

EPXB1ZM04K

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB1ZM04K
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB1ZM04K