EPXB2CL12J

Heilind Number:RADEPXB2CL12J
Manufacturer:Radiall
Manufacturer Number:EPXB2CL12J
ECAD Model:
3D Model

Description:

EPXB2CL12J

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2CL12J
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2CL12J