EPXB2CL23J

Heilind Number:RADEPXB2CL23J
Manufacturer:Radiall
Manufacturer Number:EPXB2CL23J
ECAD Model:
3D Model

Description:

EPXB2CL23J

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2CL23J
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2CL23J