EPXB2DB12J

Heilind Number:RADEPXB2DB12J
Manufacturer:Radiall
Manufacturer Number:EPXB2DB12J
ECAD Model:
3D Model

Description:

EPXB2DB12J

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2DB12J
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2DB12J