EPXB2DB13J

Heilind Number:RADEPXB2DB13J
Manufacturer:Radiall
Manufacturer Number:EPXB2DB13J
ECAD Model:
3D Model

Description:

EPXB2DB13J

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2DB13J
Gender:Male
Series:EPX Series
Mating Cycles:500
Voltage Rating:1500 V
Contact Plating:Gold
Housing Material:Aluminum
SKU:RADEPXB2DB13J