| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Radiall |
| Manufacturer Part Number: | Radiall EPXB2HD22N |
| Series: | EPX Series |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 22 (16+6) |
| Contact Plating: | Gold |
| Pitch: | 19.5 mm |
| Mating Cycles: | 500 |
| Wire Size: | 26 AWG | 24 AWG | 22 AWG | 20 AWG | 18 AWG | 20 AWG |
| Current Rating: | 2 A | 3 A | 5 A | 7.5 A | 10 A | 13 A |
| Voltage Rating: | 1500 V |
| SKU: | RADEPXB2HD22N |

