EPXB2HL22N

Heilind Number:RADEPXB2HL22N
Manufacturer:Radiall
Manufacturer Number:EPXB2HL22N
ECAD Model:
3D Model

Description:

EPXB2HL22N

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2HL22N
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Number of Contacts:22 (16+6)
Contact Plating:Gold
Mating Cycles:500
Wire Size:26 AWG | 24 AWG | 22 AWG | 20 AWG | 18 AWG | 20 AWG
Current Rating:2 A | 3 A | 5 A | 7.5 A | 10 A | 13 A
Voltage Rating:1500 V
SKU:RADEPXB2HL22N