EPXB2LL52N

Heilind Number:RADEPXB2LL52N
Manufacturer:Radiall
Manufacturer Number:EPXB2LL52N
ECAD Model:
3D Model

Description:

EMBASE#2 LRU PLATINE 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2LL52N
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2LL52N