EPXB2PB22M

Heilind Number:RADEPXB2PB22M
Manufacturer:Radiall
Manufacturer Number:EPXB2PB22M
ECAD Model:
3D Model

Description:

EPXB2PB22M

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2PB22M
Gender:Male
Series:EPX Series
Wire Size:26 AWG | 24 AWG | 22 AWG | 20 AWG | 18 AWG | 20 AWG
Mating Cycles:500
Current Rating:2 A | 3 A | 5 A | 7.5 A | 10 A | 13 A
Voltage Rating:1500 V
Contact Plating:Gold
Housing Material:Composite
Number of Contacts:22 (16+6)
SKU:RADEPXB2PB22M