| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Radiall |
| Manufacturer Part Number: | Radiall EPXB2PD12N |
| Series: | EPX Series |
| Gender: | Male |
| Housing Material: | Aluminum |
| Contact Plating: | Gold |
| Mating Cycles: | 500 |
| Voltage Rating: | 1500 V |
| SKU: | RADEPXB2PD12N |
EPXB2PD12N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Radiall MS3476W16-26S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| Radiall MS3476W24-61SW | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| Radiall MS3476W24-61SX | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| Radiall 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Radiall 71436-2464 | 1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76 | ![]() |


